• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2520056 UHF connector Plug, straight 50 Ω 100 pc(s)

Image similar
Cable category
RG 58 C/U
Product type
UHF connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Cable category

RG 58 C/U

Product type

UHF connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Screw

Content

100 pc(s)

Cable Ø

6 mm

Max. frequency

300 MHz

Manufacturer part #

TC-2520056

Insulation material

PTFE

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Type

TC-2520056

Documents & Downloads

Datasheet

Datasheet 1762002 TRU COMPONENTS TC-2520056 UHF connector Plug, straight 50 Ω 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1762002 TRU COMPONENTS TC-2520056 UHF connector Plug, straight 50 Ω 100 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.