• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2523012 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 100 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 25
  • Plastic

Technical specifications

  • Knurled screws: 4-40 short
Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Cable outlets

1

Factory colour

Grey

Connection angle

180°

Content

100 pc(s)

Manufacturer part #

TC-2523012

Industrial packaging

Yes

Cable Ø range
RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

TC-2523012

Documents & Downloads

Datasheet

Datasheet 1762022 TRU COMPONENTS TC-2523012 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1762022 TRU COMPONENTS TC-2523012 D-SUB housing Number of pins: 25 Plastic 180 ° Grey 100 pc(s)