• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2526001 Mini DIN connector Socket, vertical vertical Number of pins: 4 Black 100 pc(s)

Image similar
Product type
Mini DIN connector
Connector type
Socket, vertical vertical
Connection
Open end cable
Number of pins
4
Contact material
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature panel-mounted socket with connection cable

  • Mini DIN connector
  • Socket, vertical vertical

Our service for you

Technical specifications

Product type

Mini DIN connector

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Open end cable

Number of pins

4

Contact material

Tin plated

Manufacturer part #

TC-2526001

Type

TC-2526001

Recess diameter (details)

12 mm

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

12 V DC

Nominal current

2 A

Documents & Downloads

Datasheet

Datasheet 1693852 TRU COMPONENTS TC-2526001 Mini DIN connector Socket, vertical vertical Number of pins: 4 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1693852 TRU COMPONENTS TC-2526001 Mini DIN connector Socket, vertical vertical Number of pins: 4 Black 100 pc(s)

Description

Scope of delivery

  • Incl. 10 cm connection cable.
  • This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)