• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2527005 Audio jack Socket, vertical vertical Number of pins: 2 Black 100 pc(s)

Product type
Audio jack
Connector type
Socket, vertical vertical
Connection
Pull spring
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 45.99 / piece)
€ 110.00
-58 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Audio jack
  • Socket, vertical vertical

Our service for you

Technical specifications

Type

With terminal strip

Product type

Audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Pull spring

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

TC-2527005

Type

TC-2527005

Industrial packaging

Yes

Content

100 pc(s)

Width

24 mm

Length

55 mm

Documents & Downloads

Datasheet

Datasheet 1761877 TRU COMPONENTS TC-2527005 Audio jack Socket, vertical vertical Number of pins: 2 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761877 TRU COMPONENTS TC-2527005 Audio jack Socket, vertical vertical Number of pins: 2 Black 100 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)