• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-28530C698203 Fastener 1593104 Bundle Ø range 13.50 mm (max) self-locking, resealable Ecru 1 pc(s)

Product type
Fastener
Bundle Ø (max.)
13.50 mm
Material
Polyamide 6.6
Features
self-locking
resealable
Bundle Ø range
13.50 mm (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic fixing clamp

  • Ecru
  • Fastener
  • Bundle Ø range 13.50 mm (max)

Technical specifications

Product type

Fastener

Features

self-locking

resealable

Bundle Ø range

13.50 mm (max)

Bundle Ø (max.)

13.50 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593104

RoHS-compliant

Yes

Type

TC-28530C698203

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.