• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6649284 LED set Yellow, Blue, Red, Green, White Circular 3 mm, 5 mm

Packaging type
Package
Product type
LED set
Casing
3 mm
5 mm
Lens type
Circular
Factory colour
Yellow
Blue
Red
Green
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round LED range with wire

Our service for you

Technical specifications

Packaging type

Package

Product type

LED set

Factory colour

Yellow

Blue

Red

Green

White

Casing

3 mm

5 mm

Lens type

Circular

RoHS-compliant

Yes

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 1662321 TRU COMPONENTS TC-6649284 LED set Yellow, Blue, Red, Green, White Circular 3 mm, 5 mm

User & Safety Instructions

User & Safety Instructions 1662321 TRU COMPONENTS TC-6649284 LED set Yellow, Blue, Red, Green, White Circular 3 mm, 5 mm

Description

Round LED lamp with wire, 10 assortments, 100 pcs/ set
Wire length: 165 mm ± 2 mm
Wire color: Anode (+) Red, Cathode (-) Black

White LED: dia. 3 mm x 10 pcs
Yellow LED: dia. 3 mm x 10 pcs
Blue LED: dia. 3 mm x 10 pcs
Red LED: dia. 3 mm x 10 pcs
Green LED: dia. 3 mm x 10 pcs
White LED: dia. 5 mm x 10 pcs
Yellow LED: dia. 5 mm x 10 pcs
Blue LED: dia. 5 mm x 10 pcs
Red LED: dia. 5 mm x 10 pcs
Green LED: dia. 5 mm x 10 pcs

Scope of delivery

  • 10x dia. 3 mm White LED
  • 10x dia. 3 mm Yellow LED
  • 10x dia. 3 mm Blue LED
  • 10x dia. 3 mm Red LED
  • 10x dia. 3 mm Green LED
  • 10x dia. 5 mm White LED
  • 10x dia. 5 mm Yellow LED
  • 10x dia. 5 mm Blue LED
  • 10x dia. 5 mm Red LED
  • 10x dia. 5 mm Green LED

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)