• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6703316 Cermet resistor 15 Ω SMD 0805 0.125 W 1 % 200 ppm/°C 5000 pc(s)

1/2
Collection
Product type
Cermet resistor
Type
0805
Resistance
15 Ω
Power rating
0.125 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD resistor role 0805

Our service for you

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

15 Ω

Power rating

0.125 W

Tolerance ±

1 %

Temperature coefficient

200 ppm/°C

Packaging type (details)

Reel

Length

2 mm

Width

1.25 mm

Height

0.55 mm

Content

5000 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.55 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Type

TC-6703316

Documents & Downloads

Datasheet

Datasheet 1675829 TRU COMPONENTS TC-6703316 Cermet resistor 15 Ω SMD 0805 0.125 W 1 % 200 ppm/°C 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 1675829 TRU COMPONENTS TC-6703316 Cermet resistor 15 Ω SMD 0805 0.125 W 1 % 200 ppm/°C 5000 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)