• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202052 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz

1/3
Product type
Microphone capsule
Connection
Print
Max. operating voltage
10 V DC
Dim
(Ø x H) 9.4 mm x 6.5 mm
Min. operating voltage
4.5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: aluminium
Product type

Microphone capsule

Connection

Print

Dim

(Ø x H) 9.4 mm x 6.5 mm

Min. operating voltage

4.5 V DC

Max. operating voltage

10 V DC

Sensitivity

-40 dB

Min. frequency

100 Hz

Max. frequency

10000 Hz

Impedance

2200 Ω

Height

6.5 mm

Operating voltage

4.5 - 10 V DC

Frequency range

100 Hz - 10000 Hz

Content

1 pc(s)

(Ø)

9.4 mm

Type

TC-9202052

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300513 TRU COMPONENTS TC-9202052 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz

User & Safety Instructions

User & Safety Instructions 2300513 TRU COMPONENTS TC-9202052 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz