• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9206232 Heatshrink set Black Shrinkage:2:1 170 Parts

1/4
Product type
Heatshrink set
Heatshrink features
excellent sealing properties
Content
170 Parts
Factory colour
Black
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

177 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 170 Parts)
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tube set 2:1 170pcs

  • 170 Parts
  • Shrinkage: 2:1
  • Black

Our service for you

Technical specifications

  • Ø1 x 100 mm: 60 PCS
  • Ø2 x 100 mm: 40 PCS
  • Ø3 x 100 mm: 30 PCS
  • Ø4.5 x 100 mm: 20 PCS
  • Ø6 x 100 mm: 10 PCS
  • Ø9 x 100 mm: 10 PCS
Product type

Heatshrink set

Factory colour

Black

Shrinkage

2:1

Heatshrink features

excellent sealing properties

Content

170 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

110 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

TC-9206232

Suitable for

Heatshrink

Length

100 mm

RoHS-compliant

Yes

Type

TC-9206232

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2301558 TRU COMPONENTS TC-9206232 Heatshrink set Black Shrinkage:2:1 170 Parts

User & Safety Instructions

User & Safety Instructions 2301558 TRU COMPONENTS TC-9206232 Heatshrink set Black Shrinkage:2:1 170 Parts

Description

Heat-shrink sleeves are generally for the connection of electrical cables, the isolation of soldered points in resistors and capacitors, the mark and the protection of electrical cables, protection against corrosion of metal bars or metal pipes, the protection of antennas. This water-resistant heat-shrink sleeves are used for the connection of glass fiber cables

Scope of delivery

  • 60 pcs. Length 100 mm x 1 mm dia.
  • 40 pcs. Length 100 mm x 2 mm dia.
  • 30 pcs. Length 100 mm x 3 mm dia.
  • 20 pcs. Length 100 mm x 4.5 mm dia.
  • 10 pcs. Length 100 mm x 6 mm dia.
  • 10 pcs. Length 100 mm x 9 mm dia.
  • Storage case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48€ 32.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)