
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Green
- Functions
momentary
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Plastic
- Connection
Solder pins
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
55 °C
- (Ø)
25 mm
- Button diameter
22 mm
- Recess diameter
22 mm
IP65
- Content
1 pc(s)
- Dim
(Ø) 25 mm
- Type
TC-9219068
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2304767 TRU COMPONENTS TC-9219068 Pushbutton 250 V AC 3 A 1 x Off/(On) momentary (Ø) 25 mm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304767 TRU COMPONENTS TC-9219068 Pushbutton 250 V AC 3 A 1 x Off/(On) momentary (Ø) 25 mm IP65 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 10.34*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























