
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
DC cable with socket
- Low power socket
- Open cable ends
Technical specifications
- Product type
Low power cable
- Type A
Low power socket
- Type B
Open cable ends
- Connector type
Socket, straight
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Cable length
2.00 m
- Content
1 pc(s)
- Manufacturer part #
TC-9556660
- Type
TC-9556660
- Shaft length
2.0 mm
Documents & Downloads
Datasheet
Datasheet 2389165 TRU COMPONENTS TC-9556660 Low power cable Low power socket - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389165 TRU COMPONENTS TC-9556660 Low power cable Low power socket - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)




























