• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A-DFF 25LPIII/Z-203 1586450 D-SUB receptacles Number of pins: 25 Cut & Clip 1 pc(s)

1/2
Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
25
Connection
Cut & Clip
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 4.09
-80 %
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB receptacles 180 ° Number of pins: 25 Cut & Clip ASSMANN WSW A-DFF 25LPIII/Z 1 pc(s)

  • Cutting-clamping technology

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

25

Connection

Cut & Clip

Content

1 pc(s)

Manufacturer part #

1586450

RoHS-compliant

Yes

Type

TC-A-DFF 25LPIII/Z-203

Documents & Downloads

Datasheet

Datasheet 1586450 TRU COMPONENTS TC-A-DFF 25LPIII/Z-203 1586450 D-SUB receptacles Number of pins: 25 Cut & Clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586450 TRU COMPONENTS TC-A-DFF 25LPIII/Z-203 1586450 D-SUB receptacles Number of pins: 25 Cut & Clip 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.08€ 35.79*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)