
Number
Total (€ 0.77 / piece)
€ 0.77
incl. VAT
14-day return policy included
Highlights & Details
D-SUB pin strip 90 ° Number of pins: 25 Soldering ASSMANN WSW A-DS 25 A/KG-T1 1 pc(s)
- For PCB mounting
- Snap-In Technic
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
25
- Connection
Soldering
- Content
1 pc(s)
- Manufacturer part #
1586455
- RoHS-compliant
Yes
- Type
TC-A-DS 25 A/KG-T1-203
Documents & Downloads
Datasheet
Datasheet 1586455 TRU COMPONENTS TC-A-DS 25 A/KG-T1-203 1586455 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586455 TRU COMPONENTS TC-A-DS 25 A/KG-T1-203 1586455 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)
Description
With centre fastening peg and snap-in system.


























