
Total (€ 1.79 / piece)
€ 4.19
-57 %
€ 3.58
incl. VAT
14-day return policy included
Highlights & Details
D-SUB pin strip 180 ° Number of pins: 25 Cut & Clip ASSMANN WSW A-DSF 25 LPIII/Z 1 pc(s)
- Cutting-clamping technology
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
25
- Connection
Cut & Clip
- Content
1 pc(s)
- Manufacturer part #
1586447
- RoHS-compliant
Yes
- Type
TC-A-DSF 25 LPIII/Z-203
Documents & Downloads
Datasheet
Datasheet 1586447 TRU COMPONENTS TC-A-DSF 25 LPIII/Z-203 1586447 D-SUB pin strip Number of pins: 25 Cut & Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586447 TRU COMPONENTS TC-A-DSF 25 LPIII/Z-203 1586447 D-SUB pin strip Number of pins: 25 Cut & Clip 1 pc(s)
Description
For ribbon cable connection (cut&clamp).
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























