• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AGP 09 G-METALL-203 1586435 D-SUB housing Number of pins: 9 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Content
1 pc(s)
Manufacturer part #
1586435
Cable Ø range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing Number of pins: 9 Metal 180 ° Silver ASSMANN WSW AGP 09 G-METALL 1 pc(s)

  • Full metal

Technical specifications

Product type

D-SUB housing

Number of pins

9

Content

1 pc(s)

Manufacturer part #

1586435

Cable Ø range
RoHS-compliant

Yes

Type

TC-AGP 09 G-METALL-203

Documents & Downloads

Datasheet

Datasheet 1586435 TRU COMPONENTS TC-AGP 09 G-METALL-203 1586435 D-SUB housing Number of pins: 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586435 TRU COMPONENTS TC-AGP 09 G-METALL-203 1586435 D-SUB housing Number of pins: 9 1 pc(s)

Description

Two-section shell housing with straight cable inlet. Strain relief clamp inside the shell housing.

Hints

Not suitable for long locking screws.