• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AMET-09 RS-45-203 1586429 D-SUB housing Number of pins: 9 45 ° 1 pc(s)

1/3
Image similar
Packaging type
Piece
Product type
D-SUB housing
Number of pins
9
Case material
Diecast zinc
Cable outlets
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 4.29
-58 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing Number of pins: 9 Metal 45 ° Silver ASSMANN WSW AMET-09 RS-45 1 pc(s)

  • EMV compatible
  • Full metal

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB housing

Number of pins

9

Case material

Diecast zinc

Cable outlets

45°

Connection angle

45°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1586429

RoHS-compliant

Yes

Features

EMC type

Type

TC-AMET-09 RS-45-203

Documents & Downloads

Datasheet

Datasheet 1586429 TRU COMPONENTS TC-AMET-09 RS-45-203 1586429 D-SUB housing Number of pins: 9 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586429 TRU COMPONENTS TC-AMET-09 RS-45-203 1586429 D-SUB housing Number of pins: 9 45 ° 1 pc(s)

Description

Two-shell casing of nickel plated zinc pressure casting. These quality connector housings minimise any interference from electromagnetic or RF sources. Meet the requirements of VDE0870, FCC20788 and EU 89/336 standards.

Scope of delivery

  • 1 x hood (2 shells)
  • 1 x knurled screw, long UNC4-40
  • 2 x screws (housing screw system)
  • 1 x strain relief.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)