
Number
Total (€ 3.49 / piece)
€ 4.79
-27 %
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing Number of pins: 15 Metal 180 ° Silver ASSMANN WSW AMET 15 RS 1 pc(s)
- EMV compatible
- Full metal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
D-SUB housing
- Number of pins
15
- Case material
Diecast zinc (Ni-plated)
- Cable outlets
180°
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
1586431
- RoHS-compliant
Yes
- Features
shielded housing
- Type
TC-AMET 15 RS-203
Documents & Downloads
Datasheet
Datasheet 1586431 TRU COMPONENTS TC-AMET 15 RS-203 1586431 D-SUB housing Number of pins: 15 180 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586431 TRU COMPONENTS TC-AMET 15 RS-203 1586431 D-SUB housing Number of pins: 15 180 ° 1 pc(s)
Description
Two-shell casing of nickel plated zinc pressure casting. These quality connector housings minimise any interference from electromagnetic or RF sources. Meet the requirements of VDE0870, FCC20788 and EU 89/336 standards.
Scope of delivery
- 1 x hood (2 shells)
- 2 x knurled screws, long UNC4-40
- 2 x screws (housing screw system)
- 1 x strain relief.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.78€ 15.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























