
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Polycarbonate switch enclosure, white, 1 x Ø22mm, height 85mm
- Number of hole: 1
- Opening diameter: 22.4 mm
Technical specifications
- Packaging type
Piece
- Switch/button features
1 installation slots
- Type
1 hole, white
- Material
PC
- Factory colour
White
- Recess diameter
22.4 mm
- Length
75 mm
- Width
75 mm
- Height
85 mm
- Dim
(L x W x H) 75 x 75 x 85 mm
IP65
- Content
1 pc(s)
- Type
TC-BXB-1/22/W
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3701915 TRU COMPONENTS TC-BXB-1/22/W TC-14807660 (L x W x H) 75 x 75 x 85 mm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3701915 TRU COMPONENTS TC-BXB-1/22/W TC-14807660 (L x W x H) 75 x 75 x 85 mm White 1 pc(s)
Description
Scope of delivery
- Enclosure
- PG13.5 cable gland






























