• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CHR9203 Cable mount 1593023 Bundle Ø range 9 mm (max) + fir tree Black 1 pc(s)

1/2
Product type
Cable mount
Bundle Ø (max.)
9 mm
Material
Nylon
Features
+ fir tree
Bundle Ø range
9 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall plug

  • Black
  • Cable mount
  • Bundle Ø range 9 mm (max)

Our service for you

Technical specifications

  • Flame retardant features: conforms UL94 V2
Product type

Cable mount

Features

+ fir tree

Bundle Ø range

9 mm (max)

Bundle Ø (max.)

9 mm

Material

Nylon

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593023

Length

49.2 mm

RoHS-compliant

Yes

Type

TC-CHR9203

Compatible with (details)

2 Cable ties up to max. 9 mm width

Documents & Downloads

Datasheet

Datasheet 1593023 TRU COMPONENTS TC-CHR9203 Cable mount 1593023 Bundle Ø range 9 mm (max) + fir tree Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593023 TRU COMPONENTS TC-CHR9203 Cable mount 1593023 Bundle Ø range 9 mm (max) + fir tree Black 1 pc(s)

Description

This text is machine translated.

Specially developed for interior and exterior installations.