• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CHR5203 Cable mount 1593020 Bundle Ø range 5 mm (max) + fir tree Black 1 pc(s)

1/2
Product type
Cable mount
Bundle Ø (max.)
5 mm
Material
Nylon
Features
+ fir tree
Bundle Ø range
5 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

545 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall plug

  • Black
  • Cable mount
  • Bundle Ø range 5 mm (max)

Our service for you

Technical specifications

  • Flame retardant features: conforms UL94 V2
Product type

Cable mount

Features

+ fir tree

Bundle Ø range

5 mm (max)

Bundle Ø (max.)

5 mm

Material

Nylon

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593020

Length

30.5 mm

RoHS-compliant

Yes

Type

TC-CHR5203

Compatible with (details)

1 Cable tie up to max. 5 mm width

Documents & Downloads

Datasheet

Datasheet 1593020 TRU COMPONENTS TC-CHR5203 Cable mount 1593020 Bundle Ø range 5 mm (max) + fir tree Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593020 TRU COMPONENTS TC-CHR5203 Cable mount 1593020 Bundle Ø range 5 mm (max) + fir tree Black 1 pc(s)

Description

This text is machine translated.

Specially developed for interior and exterior installations.

More interesting products

(*All information is plus legal VAT)