• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-ERB-9055 Assortment box (L x W x H) 113 x 60 x 30 mm No. of compartments: 2 variable compartments Cont

1/5
Product type
Assortment box
Compartments
2
Material
Polypropylene
Length
113 mm
Width
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

929 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty plastic box

Our service for you

Technical specifications

  • Inner dimensions (L x W x H): 100 x 60 x 30 mm
  • Compartments dimensions (W x H x D): 28 x 28 x 100 mm (2x)
  • Number of compartments: 1 min., 2 max., with 1 removable partition
Product type

Assortment box

Type

TC-ERB-9055

Features

variable compartments

Compartments

2

Material

Polypropylene

Factory colour

Blue

Length

113 mm

Width

60 mm

Height

30 mm

Dim

(L x W x H) 113 x 60 x 30 mm

Weight

24 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3361536 TRU COMPONENTS TC-ERB-9055 Assortment box (L x W x H) 113 x 60 x 30 mm No. of compartments: 2 variable compartments Cont

User & Safety Instructions

User & Safety Instructions 3361536 TRU COMPONENTS TC-ERB-9055 Assortment box (L x W x H) 113 x 60 x 30 mm No. of compartments: 2 variable compartments Cont

Description

Scope of delivery

  • Empty plastic box

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)