• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-GMCQR-3225203 Cable grommet closed Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 100

1/2
Product type
Cable grommet
Features
closed
Material
PVC
Terminal Ø (max.)
25 mm
Mounting hole
31.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Execution GMC

Our service for you

Technical specifications

Product type

Cable grommet

Features

closed

Factory colour

Black

Material

PVC

Height

7.8 mm

(Ø)

38.1 mm

Dim

(Ø x H) 38.1 mm x 7.8 mm

Terminal Ø (max.)

25 mm

Mounting hole

31.7 mm

Board thickness (max.)

1.5 mm

Content

100 pc(s)

Manufacturer part #

TC-10820616

Type

TC-GMCQR-3225203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2705154 TRU COMPONENTS TC-GMCQR-3225203 Cable grommet closed Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 100

User & Safety Instructions

User & Safety Instructions 2705154 TRU COMPONENTS TC-GMCQR-3225203 Cable grommet closed Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 100

More interesting products

(*All information is plus legal VAT)