
Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
6.4 mm
- (Ø)
19.5 mm
- Dim
(Ø x H) 19.5 mm x 6.4 mm
- Terminal Ø (max.)
10.5 mm
- Mounting hole
13.9 mm
- Board thickness (max.)
3.4 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820568
- Type
TC-GMR1410203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705142 TRU COMPONENTS TC-GMR1410203 Cable grommet open Terminal Ø (max.) 10.5 mm Board thickness (max.) 3.4 mm PVC Black 100 pc
User & Safety Instructions
User & Safety Instructions 2705142 TRU COMPONENTS TC-GMR1410203 Cable grommet open Terminal Ø (max.) 10.5 mm Board thickness (max.) 3.4 mm PVC Black 100 pc
































