
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 0.53
6
8% = € 0.04
€ 0.49
10
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 0.53 / piece)
€ 1.06
plus VAT.
Highlights & Details
HellermannTyton KK3-N66-BK-D1 Strain relief Terminal Ø (max.) 7.7 mm Polyamide 6.6 Black 1 pc(s)
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole Ø 5 mm
- Bundle F/F2 10.0/4.5 mm
- Product type
Strain relief
- Factory colour
Black
- Material
Polyamide 6.6
- Clamp Ø
6.5 mm
- Terminal Ø (max.)
7.7 mm
- Mounting hole
5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
234-10300
- Type
KK3-N66-BK-D1
- RoHS-compliant
Yes
- Material (details)
Polyamide 6.6 (PA66)
- Cross section
6.5 mm
- Bundle diameter
6.5 - 7.7 mm
- Temperature range
-40 - +85 °C, Short term up +105 °C
Documents & Downloads
Datasheet
Datasheet 531391 HellermannTyton KK3-N66-BK-D1 Strain relief Terminal Ø (max.) 7.7 mm Polyamide 6.6 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531391 HellermannTyton KK3-N66-BK-D1 Strain relief Terminal Ø (max.) 7.7 mm Polyamide 6.6 Black 1 pc(s)
Description
The Klam-Klip holds and carries the lines torsion safely and stably It consists of an upper and lower sections, which are connected with a strap. This facilitates the handling and protection against loss of one of two parts. An additional Pass stop ensures that the upper and lower part of the screw are not rotated against each other while screwing.
Scope of delivery
- Without screw



