
Number
Highlights & Details
HellermannTyton HV1201-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 1.6 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
5.6 mm
- (Ø)
9.5 mm
- Dim
(Ø x H) 9.5 mm x 5.6 mm
- Terminal Ø (max.)
4 mm
- Mounting hole
6.4 mm
- Board thickness (max.)
1.6 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-02010
- Type
HV1201-PVC-BK-N1
- RoHS-compliant
Yes
- Material properties
anti-corrosive
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 544437 HellermannTyton HV1201-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 1.6 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 544437 HellermannTyton HV1201-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 1.6 mm PVC Black 1 pc(s)









