
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.18
60
6% = € 0.01
€ 0.17
100
11% = € 0.02
€ 0.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 3.60
plus VAT.
Highlights & Details
HellermannTyton HV1218-PVC-BK-M1 Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 4 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
9 mm
- (Ø)
14 mm
- Dim
(Ø x H) 14 mm x 9 mm
- Terminal Ø (max.)
6 mm
- Mounting hole
10 mm
- Board thickness (max.)
4 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-02180
- Type
HV1218-PVC-BK-M1
- RoHS-compliant
Yes
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 541905 HellermannTyton HV1218-PVC-BK-M1 Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 4 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541905 HellermannTyton HV1218-PVC-BK-M1 Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 4 mm PVC Black 1 pc(s)
Description
Hellermann Tyton grommets made of cadmium-free soft PVC or polyethylene are available in a wide range of designs and sizes. They are resistant to various minerals and environmental factors.
Hints
Applications: Hellermann Tyton grommets offer excellent mechanical protection wherever the routing and lead-out of wires and cables is required.









