
Total (€ 0.01 / piece)
€ 7.00
incl. VAT
14-day return policy included
Highlights & Details
High Power SMD resistor 0603
Our service for you
Technical specifications
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
3.9 kΩ
- Power rating
0.2 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-HP03W5F3901T5E203
Documents & Downloads
Datasheet
Datasheet 1584160 TRU COMPONENTS TC-HP03W5F3901T5E203 Cermet resistor 3.9 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1584160 TRU COMPONENTS TC-HP03W5F3901T5E203 Cermet resistor 3.9 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s)





















