• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-HPR-22203 Filler plug Board thickness (max.) 1.6 mm Polyamide Black 100 pc(s)

Product type
Filler plug
Material
Polyamide
Mounting hole
22.2 mm
Factory colour
Black
(Ø)
25.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hole plug HPR

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Black

Material

Polyamide

(Ø)

25.8 mm

Dim

(Ø) 25.8 mm

Mounting hole

22.2 mm

Board thickness (max.)

1.6 mm

Content

100 pc(s)

Manufacturer part #

TC-10820628

Type

TC-HPR-22203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2705157 TRU COMPONENTS TC-HPR-22203 Filler plug Board thickness (max.) 1.6 mm Polyamide Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2705157 TRU COMPONENTS TC-HPR-22203 Filler plug Board thickness (max.) 1.6 mm Polyamide Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)