• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-HPR8203 Filler plug Polyamide Black 100 pc(s)

1/2
Collection
Product type
Filler plug
Material
Polyamide
Mounting hole
7.9 mm
Factory colour
Black
Height
8.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hole plug

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Black

Material

Polyamide

Height

8.1 mm

(Ø)

10.3 mm

Dim

(Ø x H) 10.3 mm x 8.1 mm

Mounting hole

7.9 mm

Content

100 pc(s)

Manufacturer part #

TC-10820548

Type

TC-HPR8203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2705137 TRU COMPONENTS TC-HPR8203 Filler plug Polyamide Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2705137 TRU COMPONENTS TC-HPR8203 Filler plug Polyamide Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)