• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KG020203 Edge protector Transparent (L x W x H) 10 m x 4.2 mm x 4 mm 10 m

Image similar
Product type
Edge protector
Factory colour
Transparent
Compatible with (details)
2 mm
Length
10 m
Width
4.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.20)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Edge protector

Factory colour

Transparent

Compatible with (details)

2 mm

Length

10 m

Width

4.2 mm

Height

4 mm

Dim

(L x W x H) 10 m x 4.2 mm x 4 mm

Content

10 m

Type

TC-KG020203

RoHS-compliant

Yes

Cable Ø range

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592735 TRU COMPONENTS TC-KG020203 Edge protector Transparent (L x W x H) 10 m x 4.2 mm x 4 mm 10 m

Description

This text is machine translated.

Edge guard can be cut to length

Scope of delivery

  • 10 m

What kind of Case Accessories (Misc.) are you looking for?