• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MB1/5203 Pre-printed cable marker Imprint 5 Outside diameter range 3 up to 3.60 mm

1/3
Product type
Pre-printed cable marker
Imprint
5
Suitable for outside Ø (min.)
3 mm
Suitable for outside Ø (max.)
3.60 mm
Type
Numbers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single wire marking series MB

  • No. of markers: 10
  • Imprint: 5

Our service for you

Technical specifications

Product type

Pre-printed cable marker

Imprint

5

Type

Numbers

Series

MB1

Factory colour

Orange

Material

Polyamide

Suitable for outside Ø (min.)

3 mm

Suitable for outside Ø (max.)

3.60 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Features

UV-resistant

+ latches

Retrofittable

No. of markers

10

Outside diameter range

3 up to 3.60 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1593399

Content

10 pc(s)

Height

4.5 mm

Length

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593399 TRU COMPONENTS TC-MB1/5203 Pre-printed cable marker Imprint 5 Outside diameter range 3 up to 3.60 mm

Description

This text is machine translated.

Open Marker sleeves for retrofitting. Special stopper points inside the markers for a secure grip without slipping or turning. Thus, the markers can be read at any time.

Scope of delivery

  • 10-piece.