• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA17050-230B1 Axial fan 230 V AC 299 m³/h (L x W x H) 172 x 150 x 50 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
30.6 W
Type of bearing
Ball bearing
Air flow rate
299 m³/h
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan, 172 x 150 x 50 mm

  • Dimensions: 172 x 150 x 50 mm
  • Nominal voltage: 230 V/AC
  • Air flow rate: 299 m³/h

Technical specifications

Product type

Axial fan

Type

TC-NA17050-230B1

Nominal voltage

230 V AC

Max. current consumption

228 mA

30.6 W

Type of bearing

Ball bearing

Rotational speed

2730 U/min

Noise emission (max.)

59 dB

Air flow rate

299 m³/h

Factory colour

Black

Weight

870 g

Length

172 mm

Width

150 mm

Height

50 mm

Dim

(L x W x H) 172 x 150 x 50 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193644 TRU COMPONENTS TC-NA17050-230B1 Axial fan 230 V AC 299 m³/h (L x W x H) 172 x 150 x 50 mm

Description

The TRU COMPONENTS axial fan with 30.6 W power has an air flow rate of 299 m³ / h.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)