• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-RB 85x85x50 TC-10239088 Fitting bracket ABS plastic White 1 pc(s)

1/4
Product type
Fitting bracket
Material
ABS plastic
IP rating
IP55
Width
85 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fitting bracket

Material

ABS plastic

IP55

Factory colour

White

Length

85 mm

Width

85 mm

Height

50 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 85 x 50 mm

Type

TC-RB 85x85x50

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2559772 TRU COMPONENTS TC-RB 85x85x50 TC-10239088 Fitting bracket ABS plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2559772 TRU COMPONENTS TC-RB 85x85x50 TC-10239088 Fitting bracket ABS plastic White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)