
Highlights & Details
TC-YSL150F-24006250 LED transformer
- Constant voltage
- 24 V DC
- 6.25 A
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Input: 220-240 V/AC, 50/60 Hz, 0.5 A max.
- Output: 24 V/DC, 6.25 A, 150 W max.
- Voltage Tolerance : +/- 5%
- Efficiency (at full load): 88 %
- Product type
LED transformer
- Type
Constant voltage
- Operating current
0.5 A
- Dim
(L x W x H) 179 x 58 x 20 mm
- Factory colour
White orange
- Output voltage (max.)
24 V DC
- Test mark
SELV class II
- Max. output current
6.25 A
- Output current (max.) - rounded
6.25 A
- Operating voltage
240 V AC
- Protection class
II
IP20
EMC · F · MM
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
IP20
- Connection
Screw terminal
- Max. power
150 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Inputs
0.5 A
- Weight
330 g
- Power range
150 W (max)
- Width
58 mm
- Height
20 mm
- Length
179 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373181 TRU COMPONENTS TC-YSL150F-24006250 LED transformer Constant voltage 150 W 6.25 A 24 V DC Approved for use on furniture,
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- Super compact and flicker‐free design
- Terminal block for quick connection
Scope of delivery
- LED transformer
- User manual













































