
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
TC-YCL24-2401000 LED power supply 24 W 1 A 24 V DC
- Constant voltage
- 24 V DC
- 1 A
- 24 W Power
- Waterproof to IP67
Technical specifications
- ERP:EU 2019/2020
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 118 x 35 x 26 mm
- Factory colour
White
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
IP67
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Protection class
II
- LED driver features
Surge protection
IP67
- Max. power
24 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
1 A
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Weight
181 g
- Power (min.)
24 W
- Power range
24 up to 24 W
- Width
35 mm
- Height
26 mm
- Length
118 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414782 TRU COMPONENTS TC-YCL24-2401000 LED transformer IP67 Constant voltage 24 W 1 A 24 V DC 1 pc(s)
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- IP67 protection
- Flicker-free design
- 100% full load burn-in test
Scope of delivery
- LED power supply
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.











































