
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
TC-YCL100-2404160 LED power supply 100 W 4.16 A 24 V DC
- Constant voltage
- 24 V DC
- 4.16 A
- 100 W Power
- Waterproof to IP67
Technical specifications
- ERP:EU 2019/2020
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 190 x 52 x 37 mm
- Factory colour
White
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
ERP:EU 2019/2020
- Max. output current
4.16 A
- Output current (max.) - rounded
4.16 A
- Protection class
II
- LED driver features
Surge protection
IP67
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
4.16 A
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Weight
610 g
- Power (min.)
100 W
- Power range
100 up to 100 W
- Width
52 mm
- Height
37 mm
- Length
190 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414788 TRU COMPONENTS TC-YCL100-2404160 LED transformer IP67 Constant voltage 100 W 4.16 A 24 V DC 1 pc(s)
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- IP67 protection
- Flicker-free design
- 100% full load burn-in test
Scope of delivery
- LED power supply
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

































