
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
TC-YCL15-1201500 LED power supply 18 W 1.5 A 12 V DC
- Constant voltage
- 12 V DC
- 1.5 A
- 18 W Power
- Waterproof to IP67
Technical specifications
- ERP:EU 2019/2020
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 130 x 25 x 21 mm
- Factory colour
White
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Protection class
II
- LED driver features
Surge protection
IP67
- Connection
Open cable ends
- Max. power
18 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
1.5 A
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Weight
112 g
- Power (min.)
18 W
- Power range
18 up to 18 W
- Width
25 mm
- Height
21 mm
- Length
130 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414779 TRU COMPONENTS TC-YCL15-1201500 LED transformer IP67 Constant voltage 18 W 1.5 A 12 V DC 1 pc(s)
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- IP67 protection
- Independent Linetype power supply
- Flicker-free design
- Primary and secondary sides come with leads
- 100% full load burn-in test
Scope of delivery
- LED power supply
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

































