• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCDCMR15ULP TCDCMR15ULP Number of pins: 15 Diecast zinc 90 ° Silver 1 pc(s)

Image similar
Number of pins
15
Case material
Diecast zinc
Cable outlets
1
Connection angle
90 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 15
  • Diecast zinc

Technical specifications

Number of pins

15

Case material

Diecast zinc

Cable outlets

1

Factory colour

Silver

Connection angle

90°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

TCDCMR15ULP

Features

Cable outlet (lateral)

+ 4-40 knurl head screw

Temperature range

-25°C to 90 °C

Type

TCDCMR15ULP

Cable diameter (details)

8 mm

Documents & Downloads

Datasheet

Datasheet 1927477 TRU COMPONENTS TCDCMR15ULP TCDCMR15ULP Number of pins: 15 Diecast zinc 90 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927477 TRU COMPONENTS TCDCMR15ULP TCDCMR15ULP Number of pins: 15 Diecast zinc 90 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)