• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A-FT 15-203 1586439 D-SUB housing Number of pins: 15 1 pc(s)

Image similar
Packaging type
Piece
Product type
D-SUB housing
Number of pins
15
Case material
Plastic
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing Number of pins: 15 Plastic 180 ° Black ASSMANN WSW A-FT 15 1 pc(s)

  • Black
  • Number of pins: 15

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB housing

Number of pins

15

Case material

Plastic

Content

1 pc(s)

Manufacturer part #

1586439

RoHS-compliant

Yes

Features

+ snap-in locking mechanism

Type

TC-A-FT 15-203

Documents & Downloads

Datasheet

Datasheet 1586439 TRU COMPONENTS TC-A-FT 15-203 1586439 D-SUB housing Number of pins: 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586439 TRU COMPONENTS TC-A-FT 15-203 1586439 D-SUB housing Number of pins: 15 1 pc(s)

Description

Shell housing consisting of 2 half shells with snap closure. Easy installation, no screws required Strain relief is screw-mounted from the outside

Scope of delivery

  • 1 strain relief clip
  • 1 cover
  • 2 UNC4-40 knurled screws
  • 2 screws for strain relief clip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)