
Highlights & Details
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709912
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Polyamide
- Features
+ plastic enclosure
+ knurled head screw lock
Cable exit (straight)
- Temperature range
-55 °C to 105 °C
- Type
TCDPPK25BKDBPK
Documents & Downloads
Datasheet
Datasheet 1927478 TRU COMPONENTS TCDPPK25BKDBPK 7709912 D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927478 TRU COMPONENTS TCDPPK25BKDBPK 7709912 D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)






























