• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCDPPK25BKDBSK 7708472 D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacle set
Connector type
Power strip, straight
Number of pins
25
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB receptacle set

Connector type

Power strip, straight

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

7708472

Factory colour

Black

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Material (details)

Polyamide

Features

+ plastic enclosure

+ knurled head screw lock

Cable exit (straight)

Temperature range

-55 °C to 105 °C

Type

TCDPPK25BKDBSK

Documents & Downloads

Datasheet

Datasheet 1927118 TRU COMPONENTS TCDPPK25BKDBSK 7708472 D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927118 TRU COMPONENTS TCDPPK25BKDBSK 7708472 D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)