
Highlights & Details
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709504K
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Polyamide
- Features
+ plastic enclosure
+ knurled head screw lock
Cable exit (straight)
- Temperature range
-55 °C to 105 °C
- Type
TCDPPK09BKHDS15K
Documents & Downloads
Datasheet
Datasheet 1927127 TRU COMPONENTS TCDPPK09BKHDS15K 7709504K D-SUB receptacle set 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927127 TRU COMPONENTS TCDPPK09BKHDS15K 7709504K D-SUB receptacle set 180 ° Number of pins: 15 Solder bucket 1 pc(s)








































