
Highlights & Details
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 26
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip, straight
- Number of pins
26
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7708588
- Factory colour
Nickel-coated
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ metal enclosure
+ short 4-40 slot drive screws
+ cable sleeve
Cable exit (straight)
- Type
TCDTZF15HDS26K
Documents & Downloads
Datasheet
Datasheet 1927147 TRU COMPONENTS TCDTZF15HDS26K 7708588 D-SUB receptacle set 180 ° Number of pins: 26 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927147 TRU COMPONENTS TCDTZF15HDS26K 7708588 D-SUB receptacle set 180 ° Number of pins: 26 Solder bucket 1 pc(s)








































