
Highlights & Details
- D-SUB pin strip set
- No. of rows: 3
- Number of pins: 15
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709536
- Factory colour
Nickel-coated
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ metal enclosure
+ short 4-40 slot drive screws
+ cable sleeve
Cable exit (straight)
- Type
TCDTZF09HDP15K
Documents & Downloads
Datasheet
Datasheet 1927384 TRU COMPONENTS TCDTZF09HDP15K 7709536 D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927384 TRU COMPONENTS TCDTZF09HDP15K 7709536 D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)






























