
Highlights & Details
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip, straight
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709624
- Factory colour
Nickel-coated
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Zinc diecasting
- Features
+ metal enclosure
+ knurled head screw lock
+ cable sleeve
Cable exit (straight)
- Temperature range
-40 °C to 105 °C
- Type
TCDTZK09DBSK
Documents & Downloads
Datasheet
Datasheet 1927406 TRU COMPONENTS TCDTZK09DBSK 7709624 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927406 TRU COMPONENTS TCDTZK09DBSK 7709624 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 pc(s)






























