
Highlights & Details
- D-SUB pin strip set
- No. of rows: 3
- Number of pins: 26
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
26
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
7709848
- Factory colour
Silver
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Material (details)
Plastic
- Features
+ metallized plastic enclosure
+ short 4-40 slot drive screws
+ plastic cap
Cable outlet (lateral, straight)
- Temperature range
-55 °C to 105 °C
- Type
TCTRIM15HDP26K
Documents & Downloads
Datasheet
Datasheet 1927462 TRU COMPONENTS TCTRIM15HDP26K 7709848 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1927462 TRU COMPONENTS TCTRIM15HDP26K 7709848 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 pc(s)






























