• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TRUD3X25A5MT Spacer (L) 25 mm 10 mm 10 mm Brass (Ni-plated) 1000 pc(s)

Image similar
Product type
Spacer
Material
Brass (Ni-plated)
External thread
10 mm
Internal thread
10 mm
Length
25 mm
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.22 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts internal/external M3

Our service for you

Technical specifications

  • M3 x 5 mm
Product type

Spacer

Material

Brass (Ni-plated)

Spanner size

5

External thread

10 mm

Internal thread

10 mm

Length

25 mm

Content

1000 pc(s)

Spanner size

5 mm

Documents & Downloads

Datasheet

Datasheet 2163305 TRU COMPONENTS TRUD3X25A5MT Spacer (L) 25 mm 10 mm 10 mm Brass (Ni-plated) 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2163305 TRU COMPONENTS TRUD3X25A5MT Spacer (L) 25 mm 10 mm 10 mm Brass (Ni-plated) 1000 pc(s)