• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TVS diode TC-P6KE12CA DO 15 11.4 V 600 W

1/2
Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
10.2 V
Terminal voltage U(CL)
16.7 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode Diotec P6KE12CA DO 15 11.4 V 600 W

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-P6KE12CA

Product type

TVS diode

Enclosure

DO 15

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Reverse voltage U(R)

10.2 V

Breakdown voltage U(BR)

11.4 V

Terminal voltage U(CL)

16.7 V

Peak current I(pp)

37 A

Power (max) P(TOT)

600 W

Channels

1

Polarity

Bidirectional

Power line protection

No

Mounting type

Through-hole

RoHS-compliant

Yes

Operating temperature (max.)

+175 °C

Operating temperature (min.)

-50 °C

Documents & Downloads

Datasheet

Datasheet 1581858 TRU COMPONENTS TVS diode TC-P6KE12CA DO 15 11.4 V 600 W

User & Safety Instructions

User & Safety Instructions 1581858 TRU COMPONENTS TVS diode TC-P6KE12CA DO 15 11.4 V 600 W

Description

For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.

Hints

Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)