• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Volta Arduino UNO Q 4 GB 4 x 2.0 GHz DIN rail PSU

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTS Arduino UNO Q Bundle "Fiore" (4 GB / )

  • Industrial power supply: Contains the Mean Well HDR-60-24 power supply unit for converting from 230V/AC to stable 24V/DC (industry standard).
  • Safe power adjustment: Uses the DC/DC converter for galvanic isolation and safe reduction of the 24V/DC to the 5V/DC / 3A required by the board
  • DIN-rail compatibility: All major power supply components and the Arduino itself are prepared for DIN rail mounting
  • Reliable connection: Enables a direct, bolted and permanent connection to the DC/DC-converter
  • Extended stability: The 24V power feed via the DIN-rail technology ensures a high noise immunity and reliability, typical for industrial applications.

Technical specifications

Product type

SBC starter kit

Type

Arduino UNO Q

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

4 GB

Clock speed

2.0 GHz

Memory type

eMMC

Operating system (Version)

Linux

Memory capacity

32 GB

Bluetooth

5.1

Power supply (LOV)

via USB

via PSU (optional)

Output voltage

5 V DC

Output current

3 A

Content

DIN rail PSU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551409 TRU COMPONENTS Volta Arduino UNO Q 4 GB 4 x 2.0 GHz DIN rail PSU

Description

The Volta bundle integrates the high-performance Arduino UNO Q into professional control cabinets and industrial applications. It was developed to combine the advantages of the Dual architecture (Linux MPU + real-time MCU) with the robustness of a 24 V DC environment.

Optimised for the switchboard:
- Industry standard 24 VDC: The combination of HDR-60-24 and DDR-15G-5 ensures a safe and stable power supply. Instead of relying on the changing mains adapters, the system can be supplied directly from the 24 V industrial power supply.
- Safety through two stages: The DC/DC converter protects the sensitive UNO Q by reducing the higher input voltage to exactly 5 V while minimizing interference from the 24 V network.
- Space-saving mounting: The components are compact and optimized for rail mounting. The included mounting bracket makes it easy to attach the UNO Q in addition to the power supply.
- Permanent connection: The attached USB-C cable with open ends allows a screwed, vibration-proof connection to the 5 V output of the converter, WAS increases the operational safety in long term use.

The Volta bundle offers a stable and conforming basis for monitoring, control and data logistics projects in the industrial IoT.

This text is machine translated.

Scope of delivery

  • Arduino UNO Q (4 GB / )
  • Mean Well HDR-60-24 DIN rail power supply 24 V/DC 2.5 A 60 W.
  • Mean Well DDR-15G-5 top-hat rail DC/DC converter 5 V/DC 3 a 15 W.
  • Renkforce SBC Top Hat Rail Mount
  • TRU COMPONENTS USB-C™ power cable with 2 open cable ends

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)