• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WCC-165BK Strain relief Polyamide 6.6 Black 1000 pc(s)

Product type
Strain relief
Material
Polyamide 6.6
Mounting hole
4.4 mm
Factory colour
Black
Length
23.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief clamp

Our service for you

Technical specifications

  • Hole spacing: 16.5 mm
Product type

Strain relief

Factory colour

Black

Material

Polyamide 6.6

Length

23.7 mm

Width

6.6 mm

Height

4.3 mm

Dim

(L x W x H) 23.7 x 6.6 x 4.3 mm

Mounting hole

4.4 mm

Content

1000 pc(s)

Manufacturer part #

TC-10820732

Type

WCC-165BK

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2705183 TRU COMPONENTS WCC-165BK Strain relief Polyamide 6.6 Black 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2705183 TRU COMPONENTS WCC-165BK Strain relief Polyamide 6.6 Black 1000 pc(s)

Description

TRU COMPONENTS WCC-165BK strain relief clamp with a hole spacing of 16.5 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)